• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang ART005922 Heatshrink set Black Shrinkage:3:1 1 Set

Image similar
Product type
Heatshrink set
Heatshrink features
Thin-walled
Highly flexible
Flame-retardant
Content
1 Set
Factory colour
Black
Shrinkage
3:1
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Schraumpfschlauch Assortment H-2 (3X) black

  • 1 Set
  • Shrinkage: 3:1
  • Black

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thin-walled

Highly flexible

Flame-retardant

Content

1 Set

Material

Polyolefin

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+100 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

ART005922

Halogen-free

No

RoHS-compliant

Yes

Type

ART005922

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553259 Hongshang ART005922 Heatshrink set Black Shrinkage:3:1 1 Set

Description

Scope of delivery

  • 3-1 mm 10 meters
  • 6-2 mm 7 Meter
  • 12 - 4 mm 4 meters
  • 18 - 6 mm 3 Meter
  • 24-8 mm 3 Meter
  • Heat-shrink tubing shelf
  • Scissors
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.98€ 148.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)