• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang HRA3 9/3 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1.22 m

Collection
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
9 mm
Nominal diameter (post-shrinkage)
3 mm
Heatshrink features
Abrasion-proof
UV-resistant
Thick-walled
Content
1.22 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.55)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thick wall tubing with adhesive HRA 3 3:1

  • 1.22 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 9 mm

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

9 mm

Nominal diameter (post-shrinkage)

3 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Abrasion-proof

UV-resistant

Thick-walled

Content

1.22 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

HRA3 9/3

Halogen-free

No

Suitable for

Heatshrink

Length

1.22 m

RoHS-compliant

Yes

Type

HRA3 9/3

Wall thickness (post-shrinkage)

1.80 mm

Documents & Downloads

Datasheet

Datasheet 1553367 Hongshang HRA3 9/3 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1.22 m

User & Safety Instructions

User & Safety Instructions 1553367 Hongshang HRA3 9/3 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1.22 m

Description

Scope of delivery

  • Available in sections of 1.22 m in length.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98€ 32.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)