• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 100-100-242 Wonderhoze Garden hose Hose inside diameter=14 mm 12.5 m 5/8" 1 Set Yellow

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wonderwood set with 12.5 m hose

  • Lightweight hoseTextile hose cover, expands under water pressure to 3 times its lengthAfter emptying, pulls back to its original lengthSpace saving storage12.5 meters long, Ideal for small gardens and terraces

Technical specifications

  • Hose length 12.5 m
Product type

Garden hose

Length

12.5 m

hose diameter

5/8"

Hose outside diameter

16 mm

Factory colour

Yellow

Hose inside diameter

14 mm

Hose connection

12 - 15 mm (1/2") Ø

Suitable for

Garden irrigation

Temperature range

0 - +40 °C

Material (details)

Textile hose cover

Content

1 Set

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626617 Hozelock 100-100-242 Wonderhoze Garden hose Hose inside diameter=14 mm 12.5 m 5/8" 1 Set Yellow

Information

Information 2626617 Hozelock 100-100-242 Wonderhoze Garden hose Hose inside diameter=14 mm 12.5 m 5/8" 1 Set Yellow

Warranty Terms

Warranty Terms 2626617 Hozelock 100-100-242 Wonderhoze Garden hose Hose inside diameter=14 mm 12.5 m 5/8" 1 Set Yellow

Description

New lightweight, flexible hose with a soft, woven outer sheath. It extends to three times its own length when set under water pressure and shrinks back to its original length as the water pressure in the hose drops. Both hose ends are fitted as standard with a hose connector with water stop that keeps the pressure in the hose constant and prevents unwanted tubing shrinkage during use. Wonderwood is a high quality 100% reliable stretchy hose. Thanks to its highly elastic inner coating made of natural rubber, the hose cannot tear or burst. After use, simply close the tap and the sprayer again and the hose can be removed from the water tap. The remaining water in the hose can be easily emptied and used by rotating the sprayer at the desired place in the garden again, after which the hose empties and contracts to its original size. This hose has a length of 12.5 meters and is Ideal for small gardens, courtyards, terraces or balconies. It comes complete with fittings, a universal tap connector and an adjustable nozzle. Wonderwood is available in lengths of 12.5 or 25 meters.

This text is machine translated.

Features

  • 1 x syringe for hose1 x tap connection for 1/2" and 3/4" external thread2 x coupling with water stop.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)