• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 100-101-102 Pond hose Hose inside diameter=25 mm 33 m 33 m Black

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.85)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pond hose Ø 25 mm 33 m

  • Pond spiral hose with plastic spiral, especially for use under water
  • Opaque - minimizes the formation of algae
  • Designed for 2 m vacuum

Technical specifications

  • Emission-free: Phthalates < 0.1%
Product type

Pond hose

Length

33 m

Hose outside diameter

25 mm

Factory colour

Black

Hose inside diameter

25 mm

Content

33 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394289 Hozelock 100-101-102 Pond hose Hose inside diameter=25 mm 33 m 33 m Black

Information

Information 3394289 Hozelock 100-101-102 Pond hose Hose inside diameter=25 mm 33 m 33 m Black

Description

Specially for use under water
Opaque, for a vacuum of 2 m.
Lead cadmium, barium free
For use only in pond technology
Black covered, spiral alarm PVC-hose
Extremely flexible, smooth inside, corrugated on the outside
Application area: Pond filter, fountain, fountains and streams

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)