• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 100-101-208 Garden hose Hose inside diameter=25 mm Sold per metre Yellow

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

32 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.99)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Garden hose

Hose outside diameter

31 mm

Factory colour

Yellow

Hose inside diameter

25 mm

Hose connection

25 mm (1") Ø

Temperature range

-15 - +60 °C

Content

Sold per metre

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394338 Hozelock 100-101-208 Garden hose Hose inside diameter=25 mm Sold per metre Yellow

Information

Information 3394338 Hozelock 100-101-208 Garden hose Hose inside diameter=25 mm Sold per metre Yellow

Description

Flexible, light Soft & Flex hose with 5 layers and knitted TNT reinforcement against bending and twisting Ø 25 x 31 mm for general irrigation

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)