• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 100-101-236 Construction hose Hose inside diameter=13 mm 1/2" Sold per metre

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

32 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Construction hose

hose diameter

1/2"

Hose outside diameter

18 mm

Hose inside diameter

13 mm

Temperature range

-15 - +60 °C

Content

Sold per metre

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394339 Hozelock 100-101-236 Construction hose Hose inside diameter=13 mm 1/2" Sold per metre

Information

Information 3394339 Hozelock 100-101-236 Construction hose Hose inside diameter=13 mm 1/2" Sold per metre

Description

Very strong 3-layered hose with braided amplification and PVC-outer sheath, UVC-resistant Ø 13 x 18 mm for the professional use at construction sites

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)