• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 2494R0000 Fast Reel Garden hose reel 40 m 1/2" 1 pc(s) Grey, Yellow

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fast reel free-standing hose box

  • Easy rolling thanks to "Easy Rewind" roll-up systemWith 40 m hose including hose nozzleMobile use in the garden with retractable carrying handle

Technical specifications

  • Hose inner/outer-Ø: 1/2 inch
Product type

Garden hose reel

Length

40 m

hose diameter

1/2"

Factory colour

Grey

Yellow

Hose connection

12 - 15 mm (1/2") Ø

Material (details)

Plastic

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586099 Hozelock 2494R0000 Fast Reel Garden hose reel 40 m 1/2" 1 pc(s) Grey, Yellow

Warranty Terms

Warranty Terms 2586099 Hozelock 2494R0000 Fast Reel Garden hose reel 40 m 1/2" 1 pc(s) Grey, Yellow

Description

Mobile, portable hose reel with 40 meter hose (Ø 12.5 mm). Simple, clean and effortless rolling up of the hose with its innovative "Easy Rewind" rolling system with automatic hose routing. ideal for medium and larger gardens. Fully equipped with all necessary connections and a continuously adjustable hose syringe.

This text is machine translated.

Features

  • Compatible with all standard plug systemsWith automatic hose routingWith continuously adjustable hose nozzleIncl. All necessary connection accessories.

Scope of delivery

  • 40 m hose
  • 1 x tap connection for 1/2" and 3/4" external thread
  • 2 x hose coupling
  • 1 x hose coupling with water stop
  • 1 x hose syringe.

Hints

Store in a frost-proof place.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)