• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 4310 0000 Pulsar Plus 5 l Pump pressure sprayer 3 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pressure sprayer 5 l Pulsar Plus

  • For gardens of 150 square meters
  • 5L (3L effective content)
  • Leak-proof trigger

Technical specifications

Product type

Pump pressure sprayer

Capacity

3 l

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345484 Hozelock 4310 0000 Pulsar Plus 5 l Pump pressure sprayer 3 l

Warranty Terms

Warranty Terms 2345484 Hozelock 4310 0000 Pulsar Plus 5 l Pump pressure sprayer 3 l

Description

Pressure sprayer for gardens with approx. 150 sqm Dosing cap and transparent container with measuring scale for optimum dosing. Adjustable strap for ideal wearing comfort. Adjustable spray nozzle from jet to fine spray mist. Pump handle suitable for right and left-handed people, ergonomic pump lever with filter. Leak-proof trigger - no more loss of the spray.

This text is machine translated.

Features

  • 30 cm aluminum spray lance
  • Clip for attaching the spray lance
  • 3 bar safety valve.

More interesting products

(*All information is plus legal VAT)