• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock Teichspiralschlauch Ø12 mm 167617 12 mm Sold per metre Black Pond hose

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.69
-5 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Pond spiral hose Ø12 mm

  • Pond spiral hose black Ø12 mm, with plastic spiral, especially for use under water
  • Opaque - minimizes algae build-up
  • Designed for 2 m of vacuum
  • Sold by the meter (max. 30 m)

Technical specifications

Product type

Pond hose

Factory colour

Black

Hose inside diameter

12 mm

Content

Sold per metre

Max. length sold by the metre

30 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355466 Hozelock Teichspiralschlauch Ø12 mm 167617 12 mm Sold per metre Black Pond hose

Description

Pond spiral hose black Ø12 mm, with plastic spiral, especially for use under water. Opaque - minimizes algae build-up. Designed for 2 m of vacuum. Can only be used in the area of pond technology. Not suitable for domestic water supply or irrigation pumps.

This text is machine translated.

Features

  • Can only be used in the area of pond technology
  • Not suitable for domestic water supply or irrigation pumps.

Scope of delivery

  • Pond spiral hose Ø12 mm
  • Sold by the meter (max. 30 m)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.