• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 903 Ink cartridge Original Magenta T6L91AE Ink

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP 903 Ink Magenta T6L91AE Original

  • Original HP brand cartridge for optimum print qualityHP Instant Ink - Register for HP's smart ink delivery service and save time and money with ink free at home, flexible rates, and recycling includedMore information: hpinstantink.de/conrad

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

903

Manufacturer part #

T6L91AE

Compatible with

HP

Colour

Magenta

Ink volume

4 ml

Page yield

315 Sides

Content

1 pc(s)

Factory colour

Black

Depth

23 mm

Height

113.5 mm

Width

106 mm

Replaces original item

T6L91AE

Printing technology

Inkjet

Supplies type

Ink

Compatible with

HP

Weight

20 g

UKCA

not relevant

Operating temperature (T-T)

15 - 35 °C

Storage relative humidity (H-H)

20 - 80 %

Master (outer) cases per pallet

63 Stück(e)

Layers per pallet

9 Stück(e)

Master (outer) case gross weight

2.57 kg

Pallet gross weight

182.2 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Colour ink volume

4 ml

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

7 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

3780 Stück(e)

Storage temperature (T-T)

5 - 45 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489361 HP 903 Ink cartridge Original Magenta T6L91AE Ink

Description

The HP 903 Officejet ink cartridges deliver professional quality with low cost per page. Print business documents and brochures in laser quality on a variety of different papers and other media. You will receive an powerful colors and deeper black on papers with the ColorLok® Logo. Take advantage of HP Planet Partners for easy recycling your ink cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)