• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10324 Extra mirror Compatible with: Universal 15 mm x 6.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wide-angle mirror attachment

  • Suitable for all exterior mirrors
  • With Totwinkelsicht
  • Without distortion
  • Driving school mirror
  • This text is machine translated.

Technical specifications

Product type

Extra mirror

Type

Be clamped.

Factory colour

Black

Weight

167 g

Height

6.5 cm

Length

15 mm

Compatible with

Universal

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629465 HP Autozubehör 10324 Extra mirror Compatible with: Universal 15 mm x 6.5 cm

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)