• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 19036 Wedge pillow Compatible with: Universal 35 cm x 38 cm x 8.5 cm x 8.5 cm

Application
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wedge cushion for maximum seating comfort

  • Universal fittingWith zip-closureCover washable at 30°C.

Technical specifications

Dim

(L x W x H) 35 x 38 x 8.5 cm

Product type

Wedge pillow

Factory colour

Anthracite

Weight

0.20 kg

Width

38 cm

Height

8.5 cm

Length

35 cm

Depth

8.5 cm

Compatible with

Universal

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523601 HP Autozubehör 19036 Wedge pillow Compatible with: Universal 35 cm x 38 cm x 8.5 cm x 8.5 cm

Description

Promotes healthy, relaxed sitting, improves posture.

This text is machine translated.

Features

  • Suitable for almost all car seats (cars and trucks)With zip-closureCover washable at 30°C.Made of polyester.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)