Suitable for cup holderIncludes magnetSelf-adhesiveEasy to cleanCan be used in a versatile way (car, boat, house, garden, etc.)
Technical specifications
Dim
(L x W x H) 10.5 x 7.5 x 6.5 cm
Product type
Ashtray
Factory colour
Black
Weight
120 g
Features
for cup holder
Width
7.5 cm
Height
6.5 cm
Length
10.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2806260 HP Autozubehör 19112 Ashtray 10.5 cm x 7.5 cm x 6.5 cm for cup holder
Description
This winch cup with cover is an ideal everyday companion with a great design. The handy size is suitable for every conventional cup holder and also serves as a Recycle bin. The material can be cleaned easily and quickly. Thanks to the accompanying magnets and the adhesive pads, it can be used everywhere.
This text is machine translated.
Description
This winch cup with cover is an ideal everyday companion with a great design. The handy size is suitable for every conventional cup holder and also serves as a Recycle bin. The material can be cleaned easily and quickly. Thanks to the accompanying magnets and the adhesive pads, it can be used everywhere.