• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 19162 Seat cushion Polyester Anthracite Driver's seat, Passenger seat

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnet seat contact surface

  • Health-promoting magnetic field
  • Permanent massage
  • Promotes blood circulation
  • Relief of back pain

Technical specifications

Dim

(L x W x H) 94.7 x 45 x 1 cm

Product type

Seat cushion

Factory colour

Anthracite

Content

1 pc(s)

Material

Polyester

Suitable for

Driver's seat

Passenger seat

Width

45 cm

Height

1 cm

Length

94.7 cm

Features

Suitable for airbags

Suitable for built-in headrests

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859356 HP Autozubehör 19162 Seat cushion Polyester Anthracite Driver's seat, Passenger seat

Description

The universal seat support with integrated magnets produces a health-promoting magnetic field. The permanent massage and the nappy design also promote blood circulation and relieve back pain

This text is machine translated.

What kind of Car Seat Covers are you looking for?

More interesting products

(*All information is plus legal VAT)