• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex Vesuvius Universal car seat cover set Grey 6 pieces

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 Parts)
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Vesuvius 6-piece single car seat cover set

  • Universal fit
  • For front/individual seats
  • Suitable for side airbags
  • 100% polyester
  • Logo of the TÜV Rheinland Group with a stylised triangle and text 'TÜV Rheinland'. On the left, the triangular logo, on the right, the text.

Technical specifications

Product type

Seat covers

Factory colour

Grey

Content

6 Parts

Material

Polyester

Suitable for

Driver's seat

Passenger seat

Features

Suitable for side airbags

Material (details)

Polyester

Documents & Downloads

Datasheet

Datasheet 857747 Petex Vesuvius Universal car seat cover set Grey 6 pieces

User & Safety Instructions

User & Safety Instructions 857747 Petex Vesuvius Universal car seat cover set Grey 6 pieces

Information

Information 857747 Petex Vesuvius Universal car seat cover set Grey 6 pieces

Description

Protect your car seats from wear and tear with this classic set of universal car seat covers.
Suitable for front/individual car seats of almost any size and shape, these sylish covers have been manufactured with a tear seam for in use vehicles with side air bags. In soft grey polyester with separate headrest pieces for optimum comfort, these car seat covers are quick to put on and easy to remove.
Ideal for protecting your car seats from dirt and washable without losing their colour, these car seat covers are the perfect addition to any car interior.

Features

  • Approved by the German Federal Transport Authority
  • Washable
  • Fadeproof DIN 70202
  • Low flammability
  • Abrasion resistant RAL-RG 439.

What kind of Car Seat Covers are you looking for?

More interesting products

(*All information is plus legal VAT)