• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex 22574901 Dakar SAB 1 Vario Plus Seat covers 17-piece Polyester Anthracite

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Dakar 17-part car seat cover set

  • Suitable for side airbags
  • Polyester in modern leather look
  • Separable back seat cover
  • Logo of the TÜV Rheinland Group with a stylised triangle and text 'TÜV Rheinland'. On the left, the triangular logo, on the right, the text.

Technical specifications

Product type

Seat covers

Factory colour

Anthracite

Content

1 Set

Material

Polyester

Features

Suitable for side airbags

Backseat (symmetric)

Backseat (asymmetric)

Material (details)

100% polyester

Documents & Downloads

Datasheet

Datasheet 857740 Petex 22574901 Dakar SAB 1 Vario Plus Seat covers 17-piece Polyester Anthracite

User & Safety Instructions

User & Safety Instructions 857740 Petex 22574901 Dakar SAB 1 Vario Plus Seat covers 17-piece Polyester Anthracite

Information

Information 857740 Petex 22574901 Dakar SAB 1 Vario Plus Seat covers 17-piece Polyester Anthracite

Description

Transform the look of your car and protect your seats from wear with the Dakar car seat cover set.
The front seat covers have been manufactured with tear seams so that they can be safely used in vehicles with side airbags. Three zips have been sewn into the backrest and the seat parts of the back seat covers, which gives you the option to remove the central portion of the cover to improve its fit.
The Dakar set also includes four small side covers, which you can use to cover the inner side panels that become visible when the back seat is folded down.
Ideal for protecting your original car seat fabrics against dirt and stains, these practical yet stylish car seat covers are the perfect addition to any car interior.

Features

  • Approved by the German Federal Motor Transport Authority
  • Washable
  • Light fastness tested according to DIN 70202
  • Low flammability
  • Abrasion resistant according to RAL-RG 439.

What kind of Car Seat Covers are you looking for?

More interesting products

(*All information is plus legal VAT)