• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex 22574918 Dakar SAB 1 Vario Plus Seat covers 17-piece Polyester Grey, Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dakar 17-part car seat cover set

  • Suitable for side airbags
  • Polyester in modern leather look
  • Separable back seat cover
  • Logo of the TÜV Rheinland Group with a stylised triangle and text 'TÜV Rheinland'. On the left, the triangular logo, on the right, the text.

Technical specifications

Product type

Seat covers

Factory colour

Grey

Black

Content

1 Set

Material

Polyester

Features

Suitable for side airbags

Backseat (symmetric)

Backseat (asymmetric)

Material (details)

100% polyester

Documents & Downloads

Datasheet

Datasheet 857743 Petex 22574918 Dakar SAB 1 Vario Plus Seat covers 17-piece Polyester Grey, Black

User & Safety Instructions

User & Safety Instructions 857743 Petex 22574918 Dakar SAB 1 Vario Plus Seat covers 17-piece Polyester Grey, Black

Information

Information 857743 Petex 22574918 Dakar SAB 1 Vario Plus Seat covers 17-piece Polyester Grey, Black

Description

Transform the look of your car and protect your seats from wear with the Dakar car seat cover set.
The front seat covers have been manufactured with tear seams so that they can be safely used in vehicles with side airbags. Three zips have been sewn into the backrest and the seat parts of the backseat covers, which gives you the option to remove the central portion of the cover to improve its fit.
The Dakar set also includes four small side covers, which you can use to cover the inner side panels that become visible when the backseat is folded down.
Ideal for protecting your original car seat fabrics against dirt and stains, these practical yet stylish car seat covers are the perfect addition to any car interior.

Features

  • Approved by the German Federal Motor Transport Authority
  • Washable
  • Light fastness tested according to DIN 70202
  • Low flammability
  • Abrasion-resistant according to RAL-RG 439.

What kind of Car Seat Covers are you looking for?

More interesting products

(*All information is plus legal VAT)