• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 22811 VS1 Seat covers 1-piece Faux leather Black Driver's seat

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transporter seat cover

  • With head rest cover

Technical specifications

  • Seat back width 50-56 cm - height 68-70 cm
  • Seat area width 48-52 cm - depth 50-55 cm
Product type

Seat covers

Factory colour

Black

Content

1 pc(s)

Material

Faux leather

Suitable for

Driver's seat

Features

Washable

Suitable for side airbags

Material (details)

Artificial leather

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842013 HP Autozubehör 22811 VS1 Seat covers 1-piece Faux leather Black Driver's seat

Information

Information 842013 HP Autozubehör 22811 VS1 Seat covers 1-piece Faux leather Black Driver's seat

Information 842013 HP Autozubehör 22811 VS1 Seat covers 1-piece Faux leather Black Driver's seat

Description

Suitable for almost all transporters (see assignment list). Airbag compatible (seat-dependent). Elaborate finish, with belt opening and zip fastener, optimal fit and flexibility. Incl. mounting accessories and safety hook, washable.

Features

  • Suitable for almost all transporters (see assignment list).
  • Airbag compatible (seat-dependent).
  • Elaborate finish, with belt opening and zip fastener, optimal fit and flexibility

Scope of delivery

  • Incl. mounting accessories
  • Safety hook

What kind of Car Seat Covers are you looking for?

More interesting products

(*All information is plus legal VAT)