• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex Universal car seat cover set Black, Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 17 Parts)
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Classic 17-piece car seat cover set

  • Universal fit
  • Suitable for use with side airbags
  • 100% polyester microfibre velour
  • Divisible back seat cover
  • Logo of the TÜV Rheinland Group with a stylised triangle and text 'TÜV Rheinland'. On the left, the triangular logo, on the right, the text.

Technical specifications

Product type

Seat covers

Factory colour

Black

Grey

Content

17 Parts

Material

Polyester

Suitable for

Driver's seat

Passenger seat

Back seat

Features

Suitable for side airbags

Backseat (symmetric)

Backseat (asymmetric)

Material (details)

Polyester

Documents & Downloads

Datasheet

Datasheet 857746 Petex Universal car seat cover set Black, Grey

User & Safety Instructions

User & Safety Instructions 857746 Petex Universal car seat cover set Black, Grey

Information

Information 857746 Petex Universal car seat cover set Black, Grey

Description

Protect your car seats from wear and tear with this classic set of universal car seat covers.
Suitable for front/individual car seats of any almost size and shape, these sylish black and grey covers have been manufactured with a tear seam for in use vehicles with side air bags. In soft microfibre velour polyester with separate headrest pieces for optimum comfort, these car seat covers are quick to put on and easy to remove. Three zips have been sewn into the backrest and the seat parts of the back seat cover, which gives you the option to remove the central portion of the cover to improve its fit. The classic set also includes side covers that you can use to cover the open side panels that become visible when the back seat is folded down.
Ideal for protecting your car seats from dirt and washable without losing their distinctive colour, these car seat covers are the perfect addition to any car interior.

Features

  • Approved by the German Federal Motor Transport Authority
  • Washable
  • Fadeproof DIN 70202
  • Low flammability
  • Abrasion resistant RAL RG 439.

What kind of Car Seat Covers are you looking for?

More interesting products

(*All information is plus legal VAT)