• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex 26174804 Sydney Seat covers 11-piece Polyester Black Driver's seat, Passenger seat, Back seat

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Sydney 11-piece car seat cover set

  • Suitable for side airbags
  • 100% polyester
  • Divisible back seat cover
  • Logo of the TÜV Rheinland Group with a stylised triangle and text 'TÜV Rheinland'. On the left, the triangular logo, on the right, the text.

Technical specifications

Product type

Seat covers

Factory colour

Black

Content

1 Set

Material

Polyester

Suitable for

Driver's seat

Passenger seat

Back seat

Features

Suitable for side airbags

Backseat (symmetric)

Backseat (asymmetric)

Documents & Downloads

Datasheet

Datasheet 855547 Petex 26174804 Sydney Seat covers 11-piece Polyester Black Driver's seat, Passenger seat, Back seat

User & Safety Instructions

User & Safety Instructions 855547 Petex 26174804 Sydney Seat covers 11-piece Polyester Black Driver's seat, Passenger seat, Back seat

Information

Information 855547 Petex 26174804 Sydney Seat covers 11-piece Polyester Black Driver's seat, Passenger seat, Back seat

Description

Protect your car seats from wear and tear with this stylish set of universal car seat covers.
Suitable for front/individual car seats of any almost size and shape, these covers have been manufactured with a tear seam for in use vehicles with side air bags. In soft polyester with elegant leather-finish sides and separate headrest pieces for optimum comfort, these car seat covers are quick to put on and easy to remove. Two zips have been sewn into the backrest and the seat parts of the back seat cover, which allows you separate the cover to improve its fit.
Ideal for protecting your car seats from dirt and washable without losing their colour, these car seat covers are the perfect addition to any car interior.

Features

  • Approved by the German Federal Transport Authority
  • Washable
  • Light fastness tested according to DIN 70202
  • Flame resistant.

Hints

Back seat cover is not divisible 50/50.

What kind of Car Seat Covers are you looking for?

More interesting products

(*All information is plus legal VAT)