• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 19940 Parking disc 11 cm x 15 cm incl. suction cup

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parking disc

  • After Euro-standard

Technical specifications

Dim

(L x W) 11 cm x 15 cm

Product type

Parking disc

Factory colour

Blue

Weight

0.05 kg

Features

incl. suction cup

Width

15 cm

Length

11 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1562277 HP Autozubehör 19940 Parking disc 11 cm x 15 cm incl. suction cup

Description

With 24-hour display as per norm. With 2 suction cups for secure attachment to the windshield.

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)