• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 28649 Trailer adapter [13-pin socket - 7-pin plug] Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short adapter

  • According to DIN ISO 1724 and 11446Nickel-plated contactsVoltage 12V

Technical specifications

Product type

Trailer adapter

Connector (trailer)

7-pin plug

Connector (vehicle)

13-pin socket

Operating voltage

12 V

Factory colour

Black

Material

Plastic

Length

7 cm

Depth

6.5 cm

Width

4.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523786 HP Autozubehör 28649 Trailer adapter [13-pin socket - 7-pin plug] Plastic

Description

According to DIN ISO 1724 and 11446. Connection without intermediate cable from a 13-pin socket to a 7-pin plug. Material plastic, contacts nickel-plated - voltage 12V.

This text is machine translated.

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)