• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör car trunk bag 19274 Storage bag 870 mm x 450 mm x 15 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 15.99)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Luggage bag car trunk bag

  • Two L-shaped Velcro strips on the back for additional support
  • Durable Oxford polyamide 600D, easy to clean
  • Suitable for most cars

Technical specifications

Dim

(W x H x D) 870 x 450 x 15 mm

Product type

Storage bag

Factory colour

Black (matt)

Weight

330 g

Width

870 mm

Height

450 mm

Depth

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395804 HP Autozubehör car trunk bag 19274 Storage bag 870 mm x 450 mm x 15 mm

Description

With 8 Spacious bags for a secure and stable storage of objects. Easy to fit thanks to three adjustable connectors for permanent installation in the boot.

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)