• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Double socket Max. load capacity=10 A Under or under the cabinet 12/24 V

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double socket

  • Metal housing
  • For surface or recessed mounting

Technical specifications

  • 10 Amp fuse
Design type

Under or under the cabinet

Product type

Lighter socket

Connection A

Open ends

Connection

In-line connector

Operating voltage

12/24 V

Max. load capacity

10 A

Dim

(L x W x H) 3.7 x 10.7 x 10.3 cm

No. standard connectors

2 x

No. of 12V connectors

2 x

Output

Connector

Features

Incl. fuse

Input

Cable (open ends)

Factory colour

Black

Width

10.7 cm

Height

10.3 cm

Length

3.7 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804616 HP Autozubehör Double socket Max. load capacity=10 A Under or under the cabinet 12/24 V

Description

With ceramic insert, 10 amp fuse and connection cable 36 cm.

This text is machine translated.

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)