• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Installation standard socket Max. load capacity=16 A 12/24 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation standard socket

  • With coverVoltage 12/24VRating max. 16 Amp.

Technical specifications

Product type

Standard socket

Connection A

Blade terminal

Connection B

12 V in-car outlet

Operating voltage

12/24 V

Max. load capacity

16 A

Dim

(L x W x H) 4.4 x 2.4 x 4 cm

No. standard connectors

1 x

No. of 12V connectors

1 x

Features

Built-in

Factory colour

Black

Inside diameter

18 mm

Width

2.4 cm

Height

4 cm

Length

4.4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523818 HP Autozubehör Installation standard socket Max. load capacity=16 A 12/24 V

Description

Suitable for standard and universal plugs. Mounting hole 18 mm Ø, with lid.

This text is machine translated.

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)