• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Socket with battery terminal clamps Max. load capacity=8 A 12/24 V

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket with battery terminal clamps

  • Rating max. 8 Amp.Voltage 12/24VCord length approximately: 40 cm.

Technical specifications

Product type

Cable extension

Connection B

12 V in-car outlet

Connection

Screw terminals

Operating voltage

12/24 V

Max. load capacity

8 A

Dim

(L x W x H) 45 x 3 x 3 cm

No. standard connectors

1 x

No. of 12V connectors

1 x

Output

Connector

Factory colour

Black

Width

3 cm

Height

3 cm

Length

45 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523819 HP Autozubehör Socket with battery terminal clamps Max. load capacity=8 A 12/24 V

Description

With battery terminal clamps and connection cable length 40 cm. Rating max. 8 Amp. Voltage 12/24V

This text is machine translated.

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)