• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Desktop PC Elite 600 G9 Intel® Core™ i5 i5-12500 16 GB RAM 512 GB SSD Intel Win 11 Pro 6A755EA#ABD

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Elite 600 G9 Desktop PC

  • Intel® Core™ i5 i5-12500 12th Gen (Alder Lake) 6 core(s) / max. 4.6 GHz
  • RAM: 16 GB DDR5 RAM 4800 MHz
  • 512 GB SSD
  • Intel
  • Windows® 11 Pro

Technical specifications

Product type

Desktop PC

Model

Elite 600 G9

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-12500

Processor/type

i5-12500

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

6 x

CPU speed

3 GHz

CPU turbo clock speed (max.)

4.6 GHz

No. of processor E cores

0

No. of processor P cores

6

CPU performance core base clock speed

3 GHz

CPU performance core boost clock

4.6 GHz

CPU cache

18 MB

16 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

No. of memory slots

4

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No of. USB type A 3.1 /3.2 2nd gen

5 x

No. of USB 3.0 ports

1 x

Interfaces

DisplayPort

HDMI™

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

USB C®

Headphone/mic combo jack (3.5 mm)

Factory colour

Black

Width

338 mm

Height

100 mm

Depth

308 mm

Weight

5.04 kg

Operating system (Version)

Windows® 11 Pro

No. of graphics cards

1

Memory techology

DDR5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586763 HP Desktop PC Elite 600 G9 Intel® Core™ i5 i5-12500 16 GB RAM 512 GB SSD Intel Win 11 Pro 6A755EA#ABD

Description

The HP Elite 600 SFF Desktop PC delivers the highest levels of performance, expandability and reliability in a space-saving design with enterprise-class security and manageability.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.