
1/3
Desktop PC
Elite 600 G9
Intel® Core™ i5
Intel® Core™ i5 i5-12500
i5-12500
12th Gen (Alder Lake)
6 x
3 GHz
4.6 GHz
0
6
3 GHz
4.6 GHz
18 MB
8 GB
DDR5 RAM
4800 MHz
4
128 GB
Yes
Intel
No
256 GB
SSD
256 GB
M.2 PCIe NVMe
0 GB
0 GB
w/o hard drive
German, QWERTZ
2 x
1 x
3 x
3 x
5 x
1 x
DisplayPort
HDMI™
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C®
Headphone/mic combo jack (3.5 mm)
Black
338 mm
100 mm
308 mm
5.04 kg
Windows® 11 Pro
1
DDR5
yes
User & Safety Instructions 2586762 HP Desktop PC Elite 600 G9 Intel® Core™ i5 i5-12500 8 GB RAM 256 GB SSD Intel Win 11 Pro 6A754EA#ABD
The necessary accessories are required to use the article as described.