
1/3
Desktop PC
Elite Tower 800 G9
Intel® Core™ i5
Intel® Core™ i5 i5-12500
i5-12500
12th Gen (Alder Lake)
6 x
3 GHz
4.6 GHz
0
6
3 GHz
4.6 GHz
18 MB
16 GB
DDR5 RAM
4800 MHz
4
128 GB
Yes
Intel
No
512 GB
SSD
512 GB
M.2 PCIe NVMe
0 GB
0 GB
w/o hard drive
German, QWERTZ
2 x
1 x
1 x
3 x
3 x
4 x
1 x
DisplayPort
Gigabit LAN (1 Gbps)
HDMI™
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C®
Headphone/mic combo jack (3.5 mm)
Black
337 mm
155 mm
308 mm
6.15 kg
Windows® 11 Pro
1
1 x
1 x
Intel
DDR5
1 x
2
No
yes
User & Safety Instructions 2586761 HP Desktop PC Elite Tower 800 G9 Intel® Core™ i5 i5-12500 16 GB RAM 512 GB SSD Intel Win 11 Pro 6A753EA#ABD
The necessary accessories are required to use the article as described.