
Highlights & Details
HP Elite Tower 800 G9 Desktop PC
- Intel® Core™ i9 i9-14900 14th Gen (Raptor Lake) 24 core(s) / max. 5.4 GHz
- RAM: 32 GB DDR5 RAM 4800 MHz
- 1 TB SSD
- Intel UHD graphics 770 Nvidia GeForce RTX 3050 8 GB GDDR6
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Model
Elite Tower 800 G9
- CPU series
Intel® Core™ i9
- CPU
Intel® Core™ i9 i9-14900
- Processor/type
i9-14900
- Processor generation
14th Gen (Raptor Lake)
- Processor cores (No.)
24 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- No. of processor E cores
16
- No. of processor P cores
8
- CPU efficiency core base clock speed
1.5 GHz
- CPU efficiency core boost clock
4.3 GHz
- CPU performance core base clock speed
2.0 GHz
- CPU performance core boost clock
5.4 GHz
- CPU cache
36 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 770
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX 3050
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD burner
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 2.0)
HDMI™
DisplayPort
RJ45
Headphone/mic combo jack (3.5 mm)
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Show more
- Factory colour
Black
- Width
337 mm
- Height
155 mm
- Depth
308 mm
- Weight
6.15 kg
- PSU power
400 W
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Pro
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3165078 HP Desktop PC Elite Tower 800 G9 Intel® Core™ i9 i9-14900 32 GB RAM 1 TB SSD Intel UHD graphics 770 Nvidia GeForce RTX 3
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















