• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Desktop PC Elite Tower 800 G9 Intel® Core™ i5 i5-14500 32 GB RAM 1 TB SSD Intel UHD graphics 770 Win 11 Pro A0YY3EA#A

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Elite Tower 800 G9 Desktop PC

  • Intel® Core™ i5 i5-14500 14th Gen (Raptor Lake) 14 core(s) / max. 5.0 GHz
  • RAM: 32 GB DDR5 RAM 4800 MHz
  • 1 TB SSD
  • Intel UHD graphics 770
  • Windows® 11 Pro

Technical specifications

Product type

Desktop PC

Model

Elite Tower 800 G9

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-14500

Processor/type

i5-14500

Processor generation

14th Gen (Raptor Lake)

Processor cores (No.)

14 x

CPU speed

5.0 GHz

CPU turbo clock speed (max.)

5.0 GHz

No. of processor E cores

8

No. of processor P cores

6

CPU efficiency core base clock speed

1.9 GHz

CPU efficiency core boost clock

3.7 GHz

CPU performance core base clock speed

2.6 GHz

CPU performance core boost clock

5.0 GHz

CPU cache

24 MB

32 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

No. of memory slots

4

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics 770

Dedicated graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 4.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

DVD burner

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

No. of DisplayPort

3 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

1 x

Interfaces

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

USB C®

USB A (USB 2.0)

HDMI™

DisplayPort

RJ45

Headphone/mic combo jack (3.5 mm)

Microphone (3.5 mm jack)

Headphone jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Show more
Factory colour

Black

Width

337 mm

Height

155 mm

Depth

308 mm

Weight

6.15 kg

PSU power

260 W

Features

Built-in SSD

Operating system (Version)

Windows® 11 Pro

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165077 HP Desktop PC Elite Tower 800 G9 Intel® Core™ i5 i5-14500 32 GB RAM 1 TB SSD Intel UHD graphics 770 Win 11 Pro A0YY3EA#A

Description

The HP Elite 800 desktop PC delivers uncompromising performance, expandability, and reliability in one space-saving design. With its fast memory and RAM, this PC is just the right choice for large jobs on small workstations.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.