• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Desktop PC ProDesk 4 SFF G1 Intel® Core™ Ultra 7 (Series 2) 265 32 GB RAM 512 GB SSD Intel 9H7M2ET

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP ProDesk 4 SFF G1i Desktop AI PC Intel Core Ultra 7 265 32 GB DDR5 SDRAM 512 GB SSD Windows 11 Pro Black

  • Proven productivity PC black 280 W
  • Intel Core Ultra 7 265 Number of processor cores: 20
  • 32 GB DDR5 SDRAM 5600 MHz 2 x 16 GB
  • 512 GB SSD
  • Intel graphics
  • Ethernet / LAN 10,1000,100 Mbit / s
  • Windows 11 Pro

Technical specifications

  • Intel Core Ultra 7 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x DIMM
  • SSD interface PCI Express
  • SSD form factor M.2
  • Intel graphics onboard graphics adapter family
  • Built-in graphics card model: Intel graphics
  • HDMI version 2.1
  • Market positioning: Proven productivity
  • Product type: PC
  • Installed operating system: Windows 11 Pro
  • HP artificial intelligence: AI PC
  • Sustainability Compliance: Yes
Product type

Desktop PC

Model

ProDesk 4 SFF G1i Desktop AI PC

CPU series

Intel® Core™ Ultra 7 (Series 2)

CPU

Intel® Core™ Ultra 7 (Series 2) 265

Processor/type

265

Processor cores (No.)

20 x

CPU speed

1.8 GHz

CPU turbo clock speed (max.)

5.3 GHz

CPU cache

30 MB

32 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of DisplayPort

1 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

Headphone input

Factory colour

Black

Width

303 mm

Height

100 mm

Depth

308 mm

Weight

4.53 kg

PSU power

280 W

Operating system (Version)

Windows® 11 Pro

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

GPU brand

Intel

10/100/1000 Mbps ports

1 x

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

10 - 35 °C

Line-out

yes

Ethernet LAN

yes

Password protection

yes

Number of storage drives installed

1

Display included

no

NVMe

yes

Keyboard included

yes

Total SSDs capacity

512 GB

Efficient cores

12

Performance cores

8

Processor base power

65 W

Maximum turbo power

182 W

Performance-core base frequency

2.4 GHz

Introduction year

2025

Efficient-core Max Turbo Frequency

4.6 GHz

Performance-core Max Turbo Frequency

5.2 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

33 TOPs

NPU performance up to

13 TOPs

GPU performance up to

8 TOPs

Operating relative humidity (H-H)

10 - 90 %

Package weight

5.92 kg

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427803 HP Desktop PC ProDesk 4 SFF G1 Intel® Core™ Ultra 7 (Series 2) 265 32 GB RAM 512 GB SSD Intel 9H7M2ET

Description


Work smarter with an AI-enabled PC that evolves with you

The HP ProDesk 4 SFF G1i desktop AI PC offers users in developing working environments professional-level customization and scalability in a space-saving design. The Intel Core™ Ultra processor
[2]
And the 13 TOPS NPU
[3]
Optimize day-to-day tasks by distributing performance and leveraging the power of AI to improve business performance.

This text is machine translated.

Features

  • Intel Core™ Ultra 7 265 (up to 5.3 GHz with Intel Turbo Boost technology, 30 MB L3 cache, 20 cores, 20 threads)
  • Windows 11 Pro
  • Intel graphics card
  • 32 GB DDR5-5600 MT/s (2 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.