• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP E22 G5 LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB

Eco
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP HP E22 G5 - E-series - LED monitor - 54.

  • Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB type B;Swivelling, Tiltable, Height adjustable, Portrait view, VESA Mount 100 x 100 mm, Pivoted
  • 'Energy Star' logo featuring a stylized star and the word 'energy' in cursive on an orange background, denoting energy efficiency.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

54.6 cm

Screen size diagonal (inches)

21.5 inch

Screen size diagonal (inches)

21 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

75 Hz

Response time

5 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

8000000 : 1

Static contrast ratio

1000 : 1

Pixel density (PPI)

102

Dot pitch

0.248 mm

Factory colour

Black

Silver

Interfaces

HDMI™

DisplayPort

USB A (USB 3.2 1st gen)

USB type B

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB ports

1 x

No. of USB 3.2

3 x

Features

Swivelling

Tiltable

Height adjustable

Portrait view

VESA Mount 100 x 100 mm

Pivoted

Inclination

-5/+23

Adjustable height

150 mm

Angular position

180°

Swivel angle

90°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Width

489 mm

Height

493 mm

Depth

211 mm

Weight

4.9 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 489 x 493 x 211 mm

OSB languages

German

English

French

Italian

Portugese

Russian

Spanish

Dutch

Chinese

Japanese

Display size

- 23 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

D (A - G)

Display

54.6 cm (21.5 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

54.6 cm

13 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

13 W

Device depth (without stand)

46 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Height (without base)

293.9 mm

100 x 100 mm

UKCA

yes

Eco badge reference

ENERGY STAR

Documents & Downloads

Datasheet

Datasheet 3013838 HP E22 G5 LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB

User & Safety Instructions

User & Safety Instructions 3013838 HP E22 G5 LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB

Description

The HP E22 G5 FHD monitor was designed consciously so that it offers pin-sharp images, individual comfort and real flexibility, so that nothing stands between you and your best performance. This elegant, environment-friendly display is suitable for the office as well as for home.

See everything, do everything
This 21.5" FHD monitor offers the clarity you need to focus on your task, when the difference is in detail. Thanks to the rich 99% sRGB color depth and the IPS-technology you can see clear, lively colors from a large viewing angle.

Comfort for work
When it comes to making you feel comfortable when you do your best, it's easy to find all-day comfort – with the 4-way adjustability that's enhanced by the step-by-step guidance on ergonomic setup in the HP Display Center. Protect your eyes with a monitor, which is fitted with flicker-free technology, a refresh rate of 75 Hz and HP Eye Ease, a constantly active, integrated blue-light filter.

Intuitively connect
Work as you want with flexible connectivity and settings. Thanks to the well-accessible connections you can connect your devices quickly and easily, while you can navigate easily through your screen settings with the intuitive OSD-button of the Joypad.

Design that inspires
Start enjoying your desktop and the world with a monitor that has been designed especially for you. The elegant, efficient design and the 3-sided micro-frame enhance your office and maximize the space requirements. A monitor that contains recycled plastics and metals not only looks good, but also feels good. And with the right accessory system, you can customize your room and increase your productivity.

This text is machine translated.

Features

  • Achieve all-day comfort by using the proven procedures in the Ergonomic Setup Guide.
  • Integrated, always active blue light filter, which reduces blue light without yellow color shifting and improves now with a picture repetition rate of 75 Hz.
  • Wherever you are, IPS technology ensures image accuracy and consistency across wide horizontal and vertical viewing angles of 178 degrees.
  • Enjoy that, WAS you see on the screen, with 99% sRGB color space. This display offers the ideal color reproduction for lively pictures and videos.
  • The 4-way ergonomics ensure that the neck, shoulders and back can work comfortably throughout the day. You can adjust the rotation, tilt, 150 mm height adjustment and swivel settings to suit you, your desk and your needs.
  • More connections mean more possibilities. With an HDMI, DisplayPort™, USB-B and 4 USB A-3.2 connection, you can connect multiple devices such as a headset and a webcam.

Scope of delivery

  • Display port 1.2 cable - 1.8 m
  • HDMI cable (1.8 m)
  • USB-B to USB-A cable - 1.8 m
  • AC power cord
  • User manual.