• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP E45c G5 LED EEC G (A - G) 113 cm (44.5 inch) 5120 x 1440 p 32:9 3 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ4

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP HP E45c G5 - e-series - LED monitor – GE

  • Screen size 113 cm (44.5 inch) UWQHD, 5120 x 1440 p;Response time: 3 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ45, USB C®;Swivelling, Tiltable, Height adjustable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Freesync, Curved

Technical specifications

Product type

LED

Resolution (max.)

5120 x 1440 p

Screen size diagonal (cm)

113 cm

Screen size diagonal (inches)

44.5 inch

Screen size diagonal (inches)

44 inch

Image format

32:9

Panel technology

VA LED

Frame rate

165 Hz

Response time

3 ms

Brightness

400 cd/m²

Contrast ratio (dyn)

8000000 : 1

Static contrast ratio

3000 : 1

Pixel density (PPI)

120

Dot pitch

0.21 mm

Colour temperature

6500 K

Factory colour

Black

Silver

Interfaces

HDMI™

DisplayPort

USB A (USB 3.2 1st gen)

RJ45

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.2

3 x

No. of USB 3.0 ports

2 x

Features

Swivelling

Tiltable

Height adjustable

VESA Mount 100 x 100 mm

Built-in speakers

Kensington lock

Freesync

Curved

Audio power (max.)

3 W

Inclination

-5/+20

Adjustable height

150 mm

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD FreeSync Premium

Curved monitor

Yes

Monitor curvature

1500R

HDR support

Yes

HDR format

HDR10

Width

1084 mm

Height

522 mm

Depth

307 mm

Weight

14.6 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 1084 x 522 x 307 mm

OSB languages

German

English

French

Italian

Portugese

Russian

Spanish

Dutch

Chinese

Japanese

Display size

44 inch - 47 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

UWQHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

113 cm (44.5 inch)

Screen resolution

Ultra Wide Dual QHD (5120 x 1440 Pixel)

Display (cm)

113 cm

38 kWh/year

Power consumption (ON)

55 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3013843 HP E45c G5 LED EEC G (A - G) 113 cm (44.5 inch) 5120 x 1440 p 32:9 3 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ4

User & Safety Instructions

User & Safety Instructions 3013843 HP E45c G5 LED EEC G (A - G) 113 cm (44.5 inch) 5120 x 1440 p 32:9 3 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ4

Description

With its unique design for unbelievably immersive viewing and comprehensive flexibility the HP E45c G5 DQHD curved monitor extends all the possibilities, so that nothing stands in the way of your best performance. With its stylish design this ultra-wide display, especially tuned to your comfort and the protection of the environment, is a real productivity power plant.

Beyond the limits of imagination
Use this curved dual QHD monitor instead of two QHD monitors, but with all the advantages of two separate displays. With the Virtual Dual display, you can divide the monitor into two separate areas of the screen so that you can share one display for a presentation that is visible to everyone involved and can interact with your viewers or with the content via the other. In addition, you can connect and display two computers at the same time and switch between them with HP device bridge 2.0.

Simple, powerful connections
If you work in the home office on some days and at some in the office, free yourself, your desk and your laptop from all the usual cable clutter - with just one USB-C® cable for connecting your display and all your accessories from the webcam to the keyboard. And charge your laptop simultaneously with up to 100 W. If you have to connect two devices, either both USB-C® connectors provide 65 W power for each PC or 100 W power for a PC and 30 W power for a tablet or a smartphone.

Optimal comfort
For best performance, optimal posture and a gentle viewing comfort are essential. Benefit from a comfortable three-way adjustability and optimization possibilities with the help of the step-by-step ergonomic settings. The ideal way to protect your eyes during the day and at night with the light sensor that automatically adjusts the display brightness to suit your ambient conditions, and the HP Eye Ease, supplemented with a refresh rate of 165 Hz.

Display inspiration
Enjoy working with a monitor that focused on you. The elegant design and two integrated 3 W speakers enhance your office environment and simultaneously maximize the available space. Get inspired by a monitor with perfect looks made with recycled plastics and metals. And with the right choice of accessories, you can optimize your space and increase your productivity.

This text is machine translated.

Features

  • Achieve all-day comfort by using the best practices from the Ergonomic Setup Guide.
  • Experience improved viewing with maximum comfort and screen performance. HP EYE EASE, a constantly active blue light filter,preserves your eyes by reducing the blue light content without color impairment - now with a refresh rate of 165 Hz.
  • For a comfortable viewing the screen brightness is adjusted automatically to the light conditions of your environment.
  • Create two individual virtual workspaces that behave like two separate displays.
  • Lose yourself in the pixel density of two QHD screens with astonishing detail.
  • Enhance your productivity with this ultra-wide 44.5-inch display with a page ratio of 32:9.

Scope of delivery

  • 2x cable USB-C to USB-C - 1 m
  • AC power cord
  • User manual.