
HP E24u G5 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ
Highlights & Details
HP HP E24u G5 - E-series - LED monitor - 60
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ45, USB C®;Swivelling, Tiltable, Height adjustable, VESA Mount 100 x 100 mm, Kensington lock, Portrait view
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
8000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93
- Dot pitch
0.27 mm
- Colour temperature
6500 K
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
RJ45
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
1 x
- Features
Swivelling
Tiltable
Height adjustable
VESA Mount 100 x 100 mm
Kensington lock
Portrait view
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
539 mm
- Height
507 mm
- Depth
211 mm
- Weight
6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 539 x 507 x 211 mm
- OSB languages
German
English
French
Italian
Portugese
Russian
Spanish
Dutch
Chinese
Japanese
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
16 kWh/year
- Power consumption (ON)
15.6 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3013846 HP E24u G5 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ
User & Safety Instructions
User & Safety Instructions 3013846 HP E24u G5 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ
Description
Larger screen view
With its perfect detail, this 60.5 cm (23.8 inch) screen FHD monitor offers the clarity that you need to concentrate on your tasks. The rich sRGB color depth and IPS technology deliver clear, true-to-life colors at a wide viewing angle. Daisy Chaining offers you the option to extend your display area even more with the help of a second monitor.
Comfort for work
You achieve best performance in a comfortable working environment with effortless four-way adjustment options, optimized by the guided step-by-step ergonomic setting in the HP display center. Protect your eyes thanks to a flicker-free monitor with a refresh rate of 75 Hz and HP Eye Ease, a continuous active integrated blue light filter.
High performance for the entire day
If you work from home and some in the office on some days, free yourself, your desk and your laptop from all the usual cable clutter - with just one USB-C® cable to connect your display and all your accessories from the webcam to the keyboard, and all this, while simultaneously charging your laptop with 65 W. Start all your devices simultaneously with Single Power On and provide a secure and stable connection to the Internet HER via the RJ45 connection.
Design that inspires
Enjoy working with a monitor that focused on you. The elegant, efficient design and 3-sided micro-edge enclosure enhance your office environment and at the same time maximize your available space. In addition to the appealing appearance, the monitor contains recycled plastics and metals – for a good feeling of our environment. And with the right choice of accessories, you can optimize your space and increase your productivity.
This text is machine translated.
Features
- Achieve all-day comfort by using the best practices from the Ergonomic Setup Guide.
- HP EYE EASE, a constantly active blue light filter,preserves your eyes by reducing the blue light content without color impairment - now with 75 Hz picture repetition frequency.
- Wherever you are, IPS technology ensures image accuracy and consistency over wide horizontal and vertical viewing angles of 178 degrees.
- Expand your screen area with DisplayPort and work comfortably with two monitors.
- Ideal color reproduction with minimum effort.
- Work effortlessly with four-way ergonomics to protect your neck, shoulders and back. Adjust the axis of rotation, the tilt, the 150 mm height adjustment as well as the swivel settings according to your desk and your requirements.
Scope of delivery
- USB-C to USB-C cable - 1.8 m
- AC power cord
- User manual.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















