• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP ENVY Inspire 7920e All-in-One HP+ Multifunction printer Inkjet Colour A4 Printer, scanner, copier HP Instant Ink, ADF

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Envy Inspire 7920e All-in

  • Print, smart: HP+ gives you 6 months of HP Instant Ink with free trial. (Monthly costs after the end of the trial months starting from 0.99 EUR. Can be canceled monthly.)Print. Copy. Scan.Contains more than 45% recycled plastic35-sheet automatic document feeder125-sheet paper feedReliable connectivity with dual-band Wi-Fi and auto reset + Bluetooth® 4.2Wireless and HP Smart App enabledHP+ requires an HP Smart account, an Internet connection, and the exclusive use of genuine HP ink during the life of the printer

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier

Print resolution

4800 x 1200 dpi

Print speed (black/white)

15 pages/min

Print speed (colour)

10 pages/min

Paper size (max.)

A4

No. of feeders

2

Paper load (tray 1)

125 Sheet

Paper load (tray 2)

15 Sheet

Scan resolution

1200 x 1200 dpi

Scan area/width (max.)

216 x 297 mm

Interfaces

Wi-Fi 5 (IEEE 802.11ac)

Bluetooth

USB A (USB 2.0)

Display

Touch screen, 6.86 cm (2.7")

Features

HP Instant Ink

AirPrint-compatible

Duplex printing

Bluetooth

Colour display

Touch display

Wi-Fi-compatible

Borderless printing

Built-in memory

256 MB

Type

Colour

Width

460 mm

Height

233 mm

Depth

383 mm

Dim

(W x H x D) 460 x 233 x 383 mm

Factory colour

Beige

Weight

8.12 kg

Printing technology

Inkjet

Print from CD/DVD

No

Print from memory card

No

Duplex unit

Yes

Fax mode

No

Print from camera

No

Network

Yes

Wi-Fi

Yes

Suitable for

Text document printing (colour)

Text document printing (B/W)

High-quality photo printing

Screen size diagonal (inches)

2.7 inch

No. of USB A 2.0 ports

1 x

Power consumption (off)

0.06 W

CPU speed

800 MHz

256 MB

RAM / Max. upgrade

256 MB

Series

Envy

UKCA

yes

Operating temperature (T-T)

5 - 40 °C

Digital sender

yes

ID-card copy function

yes

Number of print heads

2

Storage relative humidity (H-H)

10 - 90 %

Non-operating altitude

0 - 4500 m

Time to first page (colour, normal)

18 s

Time to first page (black, normal)

16 s

Layers per pallet

4 Stück(e)

Number of users

5 Benutzer

Pallet gross weight

262 kg

Maximum number of copies

50 Kopien

Colour display

yes

Power consumption (ready)

14 W

Direct printing

yes

Borderless printing

yes

USB port

yes

PictBridge

no

Auto fit function

yes

Booklet printing function

yes

N-in-1 print function

yes

Included cartridge capacity (black)

170 Sides

Included cartridge capacity (CMY)

120 Sides

Print resolution black

1200 x 1200 DPI

Duplex scanning

no

Power consumption (printing)

14 W

Card reader integrated

no

HP Instant Ink

yes

HP Auto-On/Auto-Off

yes

Duplex copying

yes

Sound pressure level (printing)

52 dB

Sound power level (printing)

6.2 dB

Total output capacity

60 Blätter

Auto document feeder (ADF)

yes

Paper tray media weight

75 - 300 g/m²

Number of print cartridges

2

Print speed (colour, draft quality, A4/US Letter)

20 Seiten pro Minute

Master (outer) cases per pallet layer

6 Stück(e)

Power consumption (sleep)

1.02 W

Greyscale levels

256

Copy speed (black, normal quality, A4)

22 Kopien pro Minute

Copy speed (colour, draft, A4)

15 Kopien pro Minute

Recommended duty cycle

300 - 400 Seiten pro Monat

Maximum copy resolution

600 x 600 DPI

Scan speed (colour)

3.5 Seiten pro Minute

Cartridge(s) included

yes

Operating altitude

0 - 3048 m

Copier resize

25 - 400 %

Operating relative humidity (H-H)

20 - 80 %

Copy speed (black, draft, A4)

22 Kopien pro Minute

Optical scanning resolution

1200 x 1200 DPI

Products per pallet

24 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Built-in processor

yes

Copy speed (colour, normal quality, A4)

15 Kopien pro Minute

Scan speed (black)

8 Seiten pro Minute

Custom media width

97,79 - 127 mm

Custom media length

215 - 355 mm

Maximum duty cycle

1000 Seiten pro Monat

All-In-One-multitasking

yes

Print resolution colour

4800 x 1200 DPI

Auto document feeder (ADF) input capacity

35 Blätter

Print speed (black, draft quality, A4/US Letter)

22 Seiten pro Minute

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2529095 HP ENVY Inspire 7920e All-in-One HP+ Multifunction printer Inkjet Colour A4 Printer, scanner, copier HP Instant Ink, ADF

Warranty Terms

Warranty Terms 2529095 HP ENVY Inspire 7920e All-in-One HP+ Multifunction printer Inkjet Colour A4 Printer, scanner, copier HP Instant Ink, ADF

Description

HP ENVY Inspire 7920e All-in-One PrinterWork, learn, and create with the printer that's ready for every task, whether it's high-quality photos or crisp documents. Choose HP+ and stay connected and ready to print virtually anywhere with smart printing.This printer is intended for use with print cartridges that have new or reused original HP electronic circuitry. It uses dynamic security measures to block cartridges with modified or non-HP circuits. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have previously worked. HP recycled electronic circuits allow you to use remanufactured, remanufactured, and refilled print cartridges.Without manual intervention. Automatic feed.Fast working without manual intervention – the automatic paper feed for 35 pages helps you to make scans and copies quickly.Genuine, high-quality color photo printsPrint color photos with true-to-life colors and genuine quality.Photo printing on both sidesAdd a personal message with just a few clicks with the HP HP Smart APP's double-sided photo printing (10 x 15 cm).Sustainable designSustainable design, made of more than 45% recycled plastic.Mobile multitaskingMultitask with the HP Smart APP – print, scan and copy from any device.Separate photo paper feed for seamless printingAn integrated photo paper feeder enables convenient photo printing in a variety of formats.Best supplied with HP Instant InkAlways best supplied with ink: The convenient replacement of printer cartridges and a smart delivery are included in the offer.Save up to 70% on printing costs with HP Instant Ink. Register now to be always in the best supply of ink. Get HP ink, worry-free delivery and easy recycling starting at EUR0.99 per month.Worry-free, with the flexibility to change or cancel the rate at any time without charge.Memories in a modern lookAdd a personal message with just a few clicks with the HP HP Smart APP's double-sided photo printing (10 x 15 cm).Print photos that look as lifelike, dynamic, and unadulterated as on your screen.Print photos in conventional and modern formats such as square and panorama.Designed for productivity and funSmooth printing of high-quality photos and documents with the integrated photo paper feeder and the automatic document feeder.Save time and paper when printing everyday and business documents with automatic two-sided printing.Multitask with the HP Smart APP – print, scan and copy from any device.HP+: Smart printing is hereAn HP+ printer connected to the cloud is smarter – it keeps itself up-to-date and is always ready to print.6 months of HP Instant Ink included; monthly cost after trial period starts at EUR0.99. Can be canceled monthly.Print and scan with a device in your hand. Enjoy enhanced productivity features with HP+ for 2 years.

This text is machine translated.

Scope of delivery

  • HP ENVY Inspire 7920e All-in-One Printer
  • HP 303 Cyan/Magenta/Yellow Setup Print Cartridge (HP Instant Ink Compatible)
  • HP 303 Black Setup Print Cartridge (HP Instant Ink Compatible)
  • HP Advanced Glossy and Matte Photo
  • Flyer with notes on ink
  • Flyer with regulatory information
  • User manual
  • Power cable;
  • Reference Guide

Hints

Printer cable not included in the delivery!
Please order separately!

What kind of Inkjet Multifunction Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)