User & Safety Instructions 2615155 HP Everyday Adhesive Gloss 0817125 Adhesive polypropylene roll 91.4 cm x 22.9 m 2 pc(s)
Description
With HP Everyday self-adhesive polypropylene, you produce glossy prints with excellent color intensity and brilliant pictures. The tear-resistant, easy to use and stable self-adhesive material can be attached securely and reliably. Compatible with HP dye-based inks. Print POP, retail and event displays with rich colors and brilliant, photo-realistic images. Together with Original HP inks, this print medium enables a broad color spectrum, excellent uniform gloss, harmonic transitions and pin-sharp details.Ensure a smooth production process. The instant-drying, smudge-proof prints are easy to handle and can be placed safely and reliably thanks to the self-adhesive back. Posters that are no longer needed can be removed easily.Benefit from a versatile Medium that is compatible with both dye-based and pigmented HP inks. With ICC profiles you get the right color right away. Indoors, the prints are durable for over 35 years even without lamination.
This text is machine translated.
Description
With HP Everyday self-adhesive polypropylene, you produce glossy prints with excellent color intensity and brilliant pictures. The tear-resistant, easy to use and stable self-adhesive material can be attached securely and reliably. Compatible with HP dye-based inks. Print POP, retail and event displays with rich colors and brilliant, photo-realistic images. Together with Original HP inks, this print medium enables a broad color spectrum, excellent uniform gloss, harmonic transitions and pin-sharp details.Ensure a smooth production process. The instant-drying, smudge-proof prints are easy to handle and can be placed safely and reliably thanks to the self-adhesive back. Posters that are no longer needed can be removed easily.Benefit from a versatile Medium that is compatible with both dye-based and pigmented HP inks. With ICC profiles you get the right color right away. Indoors, the prints are durable for over 35 years even without lamination.