• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Everyday Adhesive Gloss 2CPX062735R9999 Adhesive polypropylene roll 106.7 cm x 22.9 m 2 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Media thickness 8.5 milMedia weight: 168 g/m²Surface finish: GlossyMedia type: Slide / filmProduct Material: Polypropylene (PP)Media whites: 99Media brightness: 90Media Capacity: 96Roll core diameter 50.8 mmCompatible with: Designjet 45xx, HD Pro MFP, T1100, T1120, T1200, T2300, T7200, T795, Z5200, Z6600, Z6800
Product type

Adhesive polypropylene roll

Format

106.7 cm x 22.9 m

Grammage

168 g/m²

Features

Glossy

Suitable for

Inkjet printer

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615156 HP Everyday Adhesive Gloss 2CPX062735R9999 Adhesive polypropylene roll 106.7 cm x 22.9 m 2 pc(s)

Description

With HP Everyday self-adhesive polypropylene, you produce glossy prints with excellent color intensity and brilliant pictures. The tear-resistant, easy to use and stable self-adhesive material can be attached securely and reliably. Compatible with HP dye-based inks. Print POP, retail and event displays with rich colors and brilliant, photo-realistic images. Together with Original HP inks, this print medium enables a broad color spectrum, excellent uniform gloss, harmonic transitions and pin-sharp details.Ensure a smooth production process. The instant-drying, smudge-proof prints are easy to handle and can be placed safely and reliably thanks to the self-adhesive back. Posters that are no longer needed can be removed easily.Benefit from a versatile Medium that is compatible with both dye-based and pigmented HP inks. With ICC profiles you get the right color right away. Indoors, the prints are durable for over 35 years even without lamination.

This text is machine translated.

Hints

Similar to the illustration: 2 roles are sent.