User & Safety Instructions 2615160 HP Premium Matte 0816854 Polypropylene fabric roll 106.7 cm x 22.9 m 2 pc(s)
Description
HP polypropylene matt is a water and tear-proof material, which is Ideal suitable for indoor and outdoor use. Print impressive presentations, banners and displays with brilliant colors and sharp contours. The material can also be recycled. The robust, tear-resistant prints can be easily handled. In addition to the high-quality look and feel of photographic material, you get first-class ruggedness, brilliant colors and pin-sharp contours.Produce prints with brilliant colors, photo-realistic images and the look of traditional photos. This rugged film is Ideal for a variety of posters and event displays (including photo enlargements) and provides indoor durability of over 50 years.This low-cost, recyclable HP media is suitable for a wide range of applications – from presentations, banners and displays to photo enlargements.
This text is machine translated.
Hints
Similar to the illustration: 2 roles are sent.
Description
HP polypropylene matt is a water and tear-proof material, which is Ideal suitable for indoor and outdoor use. Print impressive presentations, banners and displays with brilliant colors and sharp contours. The material can also be recycled. The robust, tear-resistant prints can be easily handled. In addition to the high-quality look and feel of photographic material, you get first-class ruggedness, brilliant colors and pin-sharp contours.Produce prints with brilliant colors, photo-realistic images and the look of traditional photos. This rugged film is Ideal for a variety of posters and event displays (including photo enlargements) and provides indoor durability of over 50 years.This low-cost, recyclable HP media is suitable for a wide range of applications – from presentations, banners and displays to photo enlargements.