• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Everyday Matte 0800558 Polypropylene fabric roll 152.4 cm x 30.5 m 2 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Media weight: 120 g/m²Surface finish: MattMedia type: Slide / filmProduct Material: Polypropylene (PP)Compatible with: Designjet 5000, 5000ps, 5000uv, 5500, 5500ps, Z6100, Z6100PS, Z6200, Z6600, Z6800
Product type

Polypropylene fabric roll

Format

152.4 cm x 30.5 m

Grammage

120 g/m²

Features

Matt

Suitable for

Large format printer (LFP)

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615162 HP Everyday Matte 0800558 Polypropylene fabric roll 152.4 cm x 30.5 m 2 pc(s)

Description

HP Everyday Matte Polypropylene in Double Pack is a versatile, durable and recyclable matte film – Ideal for high-quality posters. [1] The tear-resistant material is easy to handle and Ideal is suitable for indoor and outdoor use.

This text is machine translated.

Hints

Similar to the illustration: 2 roles are sent.