• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Everyday Matte 1610183 Polypropylene fabric roll 127 cm x 30.5 m 2 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Media weight: 120 g/m²Surface finish: MattMedia type: Slide / filmProduct Material: Polypropylene (PP)Compatible with: Designjet 5000, 5000ps, 5000uv, 5500, 5500ps, Z6100, Z6100ps
Product type

Polypropylene fabric roll

Format

127 cm x 30.5 m

Grammage

120 g/m²

Features

Matt

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615161 HP Everyday Matte 1610183 Polypropylene fabric roll 127 cm x 30.5 m 2 pc(s)

Description

HP Everyday Matte Polypropylene in Double Pack is a versatile, durable and recyclable matte film – Ideal for high-quality posters.The tear-resistant material is easy to handle and is suitable for Ideal indoor and outdoor use. Deliver signage for retail and event displays with brilliant colors and stunning image quality. This matt polypropylene film is versatile for both indoor and outdoor use and can be easily recycled.The practical 2-packs cost less than two separate individual packs. The flexible material is very easy to handle – regardless of whether you print small or large print runs.Original HP print media were developed together with the original HP inks in order to ensure robust, long-lasting printouts. Indoor light resistance (on the window) of up to 6 months; outdoor light resistance of up to 3 months

This text is machine translated.

Hints

Similar to the illustration: 2 roles are sent.