• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop 35.6 cm (14 inch) WUXGA 258V 32 GB RAM 1 TB SSD English, QWERTY Intel Intel arc graphics Silver AD3H4ET

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Elite Book 8 G1i 14 inch laptop Next Gen AI PC Copilot+ PC Intel Core Ultra 7 258V laptop 35.6 cm (14") WUXGA 32 GB LPDDR5x-SDRAM 1 TB SSD Wi-Fi 7 (802.11be) Windows 11 Pro silver

  • Premium laptop folding casing silver
  • Intel Core Ultra 7 258V Number of processor cores: 8
  • 35.6 cm (14") WUXGA 1920 x 1200 Pixel IPS LED-Background lighting
  • 32 GB LPDDR5x SDRAM 8533 MHz
  • 1 TB SSD
  • Intel arc graphics
  • Wi-Fi 7 (802.11be) Bluetooth 5.4 5G
  • Lithium polymer (LiPo) 62 Wh 65 W
  • Windows 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Premium
  • Country of origin: China, Thailand
  • Intel Core Ultra 7 processor family
  • Intel core ultra (2 series)
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • SSD interface PCI Express
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel arc graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • HDMI version 2.1
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Keyboard included: Yes
Product type

Laptop

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display properties

IPS

Display resolution

1920 x 1200 Pixel

Processor/type

258V

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

4.8 GHz

CPU cache

12 MB

32 GB

Memory clock speed

8533 MHz

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel arc graphics

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

English, QWERTY

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Factory colour

Silver

Width

315.6 mm

Depth

222 mm

Weight

1.46 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Bluetooth

Yes

Screen size diagonal (cm)

35.6 cm

Front camera resolution

5 MP

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

1 TB

65 W

Brightness

800 cd/m²

Wi-Fi

Yes

UKCA

yes

Numeric keypad

no

Anti-glare screen

yes

Keyboard backlit

yes

USB Sleep-and-Charge

yes

USB Sleep-and-Charge ports

3

Colour gamut

100 %

Password protection

yes

Temperature sensor

yes

Number of built-in speakers

2

Microphone in

yes

Built-in speaker(s)

yes

Mobile network connection

yes

sRGB coverage (typical)

100 %

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

HP Sure View

yes

Fast charging time (50%)

30 min

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Hall sensor

yes

Intel® vPro™ Platform Eligibility

no

Thunderbolt 4 ports quantity

2

Intel® Thunderbolt 4

yes

USB4 Gen 3x2 ports quantity

2

Performance cores

4

Processor base power

17 W

Maximum turbo power

37 W

Performance-core base frequency

2.2 GHz

Introduction year

2025

Performance-core Max Turbo Frequency

4.8 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

115 Tera-Vorgänge pro Sekunde

NPU performance up to

47 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

4

Low Power Efficient-core Max Turbo Frequency

3.7 GHz

Low Power Efficient-core Base Frequency

2200 MHz

Copilot key

yes

Microsoft Copilot

yes

GPU performance up to

64 Tera-Vorgänge pro Sekunde

#####Copilot+ PC

yes

Fast charging

yes

Height (front)

1.17 cm

Height (rear)

1.55 cm

LED backlight

yes

Number of microphones

2

Number of SSDs installed

1

Spill-resistant keyboard

yes

Battery capacity

62 Wh

Ambient light sensor

yes

AC adapter power

65 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730027 HP Laptop 35.6 cm (14 inch) WUXGA 258V 32 GB RAM 1 TB SSD English, QWERTY Intel Intel arc graphics Silver AD3H4ET

Description


The AI of the next era redefines the productivity of modern professionals

Experience incomparable productivity and efficiency with the HP EliteBook 8 G1i 14-inch, the new era of the AI-PCs. Designed for strategic work, it offers seamless multitasking and unique collaboration capabilities. Do more quickly than ever with an AI that maintains the dynamics, outsources tasks and analyzes data in a way never seen before. [3]

This text is machine translated.

Features

  • Intel Core™ Ultra 7 258V (up to 4.8 GHz with Intel turbo boost technology, 12 MB L3 cache, 8 cores, 8 threads)
  • Windows 11 Pro
  • WUXGA display with 35.6 cm (14 inch) diagonal
  • Intel Arc™ Graphics
  • 32 GB LPDDR5x-8533 MT/s (integrated), PCIe NVMe SSD drive, 1 TB

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.