• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Paper Tray M652 M653 M681 M682 P1B09A 550 Sheet

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Color LaserJet 550-sheet tray

  • You can expand quickly and easily your device to another paper tray
  • More flexibility with different media (e.g. standard paper, letter paper)
  • Also enables a higher range, without the need to refill paper

Technical specifications

Product type

Paper tray

Compatible with

HP

Compatible with

Color LaserJet Enterprise M 653

Color LaserJet Enterprise M 652

LaserJet Enterprise Flow MFP M 681

Paper load (tray 1)

550 Sheet

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1837316 HP Paper Tray M652 M653 M681 M682 P1B09A 550 Sheet

Description

HP Color LaserJet 550-sheet tray. Type: Paper Tray, Maximum Capacity: 550 sheets, product color: white. Width: 510 mm, Depth: 458 mm, Height 130 mm

This text is machine translated.

System requirements

  • HP Color LaserJet Enterprise M652dn, M652, M653, M653dn n, M653x ¦ DH HP Color LaserJet HP LaserJet MFP E 67560 Managed Flow z ¦ Enterprise MFP M681dh, MFP M681f ¦ HP LaserJet Enterprise M681z, MFP M682z flow MFP ¦ HP LaserJet MFP E 67550 managed dh