• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Paper tray Paper Tray M631 M632 M633 J8J91A 550 Sheet

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP LaserJet 1x 550 paper feeder and cabinet

  • You can expand quickly and easily your device to another paper tray
  • More flexibility with different media (e.g. standard paper, letter paper)
  • Also enables a higher range, without the need to refill paper

Technical specifications

Product type

Paper tray

Compatible with

HP

Compatible with

LaserJet Enterprise MFP M 633

LaserJet Enterprise MFP M 632 H

LaserJet Enterprise MFP M 632 FHT

LaserJet Enterprise MFP M 631 Z

LaserJet Enterprise MFP M 631 DN

LaserJet Enterprise M 632 Z

LaserJet Enterprise M 631 H

LaserJet Enterprise M 631 DN

Paper load (tray 1)

550 Sheet

Factory colour

White

Depth

658 mm

Height

478 mm

Width

660 mm

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1836818 HP Paper tray Paper Tray M631 M632 M633 J8J91A 550 Sheet

Description

HP LaserJet 1x 550 paper feeder and cabinet. Type: Paper Tray, Maximum Capacity: 550 sheets, product color: white

This text is machine translated.

System requirements

  • HP LaserJet Enterprise M631z, MFP M631dn MFP M631z, MFP, M 632 M 632 M 633 h, MFP FHT MFP HP LaserJet Enterprise M631h flow MFP fh ¦, MFP M 632 z, MFP M633 HP LaserJet MFP E 62555 z ¦ MFP E 62565 managed dn, HP LaserJet MFP E 62565 hs, z ¦ Managed Flow MFP E 62565 h