
Highlights & Details
HP USB-C DOCKING STATION G5
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): USB-C® socket, USB 3.2 1st Gen port A (USB 3.0), DisplayPort socket, HDMI socket, RJ45 socket, Jack socket 3.5 mm
- No. of supported monitors: 3
- Maximum resolution:
- Key features: Charging function
Technical specifications
- Product type
Port replicator
- Type A
USB-C® plug
- Type B
USB-C® socket
USB 3.2 1st Gen port A (USB 3.0)
DisplayPort socket
HDMI socket
RJ45 socket
Jack socket 3.5 mm
- Interfaces
USB
- Suitable for
Notebook
- Supported monitors
3
- Cable length
0 cm
- Factory colour
Black
- Features
Charging function
- Width
50 mm
- Height
150 mm
- Depth
150 mm
- Weight
680 g
- Dim
(W x H x D) 50 x 150 x 150 mm
- Compatible with (brand)
HP
- Compatible with
Elite
Elitebook
Pro
ProBook
ZBook
- Screen size diagonal (inches)
0 inch
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2190435 HP Port replicator USB-C Dock G5 Compatible with (brand): HP Elite, Elitebook, Pro, ProBook, ZBook Charging function
Description
Designed for universal compatibility, this docking station works with HP and non-HP USB-C™ and Thunderbolt™ enabled notebooks.
Solution with only one cable
Add your accessories and up to three displays to the docking station. Then simply connect it to your notebook via a simple USB-C™ cable, in order to access your devices and to charge your PC.
Easy management of your commercial HP fleet
Help IT secure and remotely manage your deployed HP commercial notebook and docking station with advanced network management features such as PXE boot, LAN/WLAN switching, and WoL and MAC address pass-through in all performance states.
Small space requirement
Make your desk free with a compact docking station, which occupies only 12.7 x 12.7 cm space.
This text is machine translated.
Scope of delivery
- E-Port replicator
- Power supply unit
Frequently Bought Together
(*All information is plus legal VAT)€ 239.98*
What kind of Docking Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























