• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 201A Original Black 1420 Sides CF400A

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP toner cartridge 201A

  • Original HP toner cartridges with JetIntelligence
  • Optimized for more pages, more power and more protection
  • Enables lower power consumption while printing and more compact devices
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Type

Original

Short ID

201A

Compatible with

HP

Colour

Black

Page yield

1500 Sides

Page yield (black)

1500 Sides

Factory colour

Black

Type A

Print

Type B

Print

Wireless charging

No

Page yield

1420 Sides

Supplies type

Toner cartridge

UKCA

yes

Operating temperature (T-T)

15 - 30 °C

Storage relative humidity (H-H)

10 - 95 %

Master (outer) cases per pallet

300 Stück(e)

Layers per pallet

10 Stück(e)

Pallet weight (EU)

183 kg

Pallet gross weight

245.5 kg

Quantity per pack

1 Stück(e)

Pallet gross width

110 cm

Pallet gross length

98.6 cm

Pallet gross height

125.4 cm

Products per pallet (EU)

216 Stück(e)

Maximum number of stacking cartons

40 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

24 Stück(e)

Master (outer) cases per pallet layer

30 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

300 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1348582 HP Toner 201A Original Black 1420 Sides CF400A

Description

You can achieve with genuine HP LaserJet toner cartridges documents and marketing materials in professional quality. In the home office and in the business you work at any time productive, without wasting time and material. The cartridges are specially designed for your HP product.

You benefit from high quality with every print with the genuine HP LaserJet toner cartridges. Avoid Neudrucke, material wastes and costly delays, which can occur with alternative cartridges.

Drive your business forward. Genuine HP LaserJet toner cartridges provide a consistent print operation without interruptions, with which you can fulfill all orders within the framework of the budget.

Don't waste time. Replace genuine HP LaserJet toner cartridges within the shortest possible time and press without any problems. They were developed especially for your HP LaserJet device developed in order to make the installation quick and easy.

Protect the environment. Easily recycle your HP original LaserJet toner cartridges - easy and free within the framework of the HP Planet Partners program, which in more than 50 countries and territories around the world is available.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)