
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
HP toner cartridge 201A
- Original HP toner cartridges with JetIntelligence
- Optimized for more pages, more power and more protection
- Enables lower power consumption while printing and more compact devices
Technical specifications
- Product type
Toner
- Type
Original
- Short ID
201A
- Compatible with
HP
- Colour
Magenta
- Page yield
1400 Sides
- Page yield (black)
1400 Sides
- Page yield (colour)
1330 Sides
- Factory colour
Multicolour
- Type A
Print
- Type B
Print
- Depth
96 mm
- Height
111 mm
- Width
363 mm
- Page yield
1330 Sides
- Printing technology
Laser
- Supplies type
Toner cartridge
- Compatible with
HP 201 Tonerkartuschen funktionieren mit: HP LaserJet Pro M252, M274
- Compatible with
HP
- Weight
530 g
- UKCA
yes
- Operating temperature (T-T)
15 - 30 °C
- Storage relative humidity (H-H)
10 - 95 %
- Master (outer) cases per pallet
300 Stück(e)
- Layers per pallet
10 Stück(e)
- Pallet weight (EU)
183 kg
- Pallet gross weight
245.5 kg
- Quantity per pack
1 Stück(e)
- Pallet gross width
110 cm
- Pallet gross length
98.6 cm
- Pallet gross height
125.4 cm
- Products per pallet (EU)
216 Stück(e)
- Maximum number of stacking cartons
40 Stück(e)
- Master (outer) cases per pallet layer (EU)
24 Stück(e)
- Master (outer) cases per pallet layer
30 Stück(e)
- Operating relative humidity (H-H)
10 - 80 %
- Products per pallet
300 Stück(e)
- Storage temperature (T-T)
-20 - 40 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1348588 HP Toner 201A Original Magenta 1400 Sides CF403A
Description
You can achieve with genuine HP LaserJet toner cartridges documents and marketing materials in professional quality. In the home office and in the business you work at any time productive, without wasting time and material. The cartridges are specially designed for your HP product.
You benefit from high quality with every print with the genuine HP LaserJet toner cartridges. Avoid Neudrucke, material wastes and costly delays, which can occur with alternative cartridges.
Drive your business forward. Genuine HP LaserJet toner cartridges provide a consistent print operation without interruptions, with which you can fulfill all orders within the framework of the budget.
Don't waste time. Replace genuine HP LaserJet toner cartridges within the shortest possible time and press without any problems. They were developed especially for your HP LaserJet device developed in order to make the installation quick and easy.
Protect the environment. Easily recycle your HP original LaserJet toner cartridges - easy and free within the framework of the HP Planet Partners program, which in more than 50 countries and territories around the world is available.
This text is machine translated.
You benefit from high quality with every print with the genuine HP LaserJet toner cartridges. Avoid Neudrucke, material wastes and costly delays, which can occur with alternative cartridges.
Drive your business forward. Genuine HP LaserJet toner cartridges provide a consistent print operation without interruptions, with which you can fulfill all orders within the framework of the budget.
Don't waste time. Replace genuine HP LaserJet toner cartridges within the shortest possible time and press without any problems. They were developed especially for your HP LaserJet device developed in order to make the installation quick and easy.
Protect the environment. Easily recycle your HP original LaserJet toner cartridges - easy and free within the framework of the HP Planet Partners program, which in more than 50 countries and territories around the world is available.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.98*
What kind of Toner Cartridges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































