• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 312A Original Magenta 2700 Sides CF383A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

312A Magenta Original LaserJet Toner Cartridge

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

  • Printing colours: Magenta
  • Page yield: 2700
  • Quantity: 1
  • Compatible products: Color LaserJet Pro MFP M476 series
  • Brand compatibility: HP
  • Print technology: Laser
  • Source data-sheet: Icecat.biz
  • Width: 385
  • Depth: 109
  • Weight: 900
  • Height: 125
Product type

Toner

Type

Original

Short ID

312A

Compatible with

HP

Colour

Magenta

Page yield

2700 Sides

Page yield (colour)

2700 Sides

Type A

Print

Type B

Print

Supplies type

Toner cartridge

Compatible with

Die HP 312A Tonerkartusche ist kompatibel mit:

Weight

720 g

UKCA

yes

Operating temperature (T-T)

15 - 25 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

168 Stück(e)

Layers per pallet

9 Stück(e)

Pallet weight (EU)

239 kg

Pallet gross weight

171.7 kg

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

17 %

Products per pallet (EU)

243 Stück(e)

Maximum number of stacking cartons

36 Stück(e)

Master (outer) cases per pallet layer (EU)

27 Stück(e)

Master (outer) cases per pallet layer

21 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

168 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1221127 HP Toner 312A Original Magenta 2700 Sides CF383A

Description

Ideal for business customers who want to print professional-quality documents efficiently at a great value. HP 312 LaserJet Printing Supplies make documents and marketing materials look professional. Keep your home or office productive by avoiding wasted time and supplies. These Original HP toner cartridges are specifically designed for your MFP. Count on quality printing: Expect quality – and get it time after time – from Original HP toner cartridges. Avoid the reprints, wasted supplies and costly delays that can occur with non-original cartridges. Impressive results – without interruptions: Help keep business moving forward. Trust Original HP toner cartridges for consistent, uninterrupted printing that helps keep you on task and on budget. Get straight back to business: Don’t waste any time. Replace Original HP toner cartridges in seconds and get back to printing. They’re specifically designed for your HP LaserJet MFP to make installation quick and easy. Shop more easily with HP SureSupply. Help reduce your environmental impact: Help conserve resources. Recycle your Original HP toner cartridges—it’s easy and free with the HP Planet Partners programme, available in more than 50 countries and territories worldwide.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)