• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP USB-C® docking station 50H55UT

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP universal USB-C multiport hub

  • Connection A (or inputs):
  • Connecton B (or outputs):
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

USB

Type B

USB

Interfaces

1x HDMI

Suitable for

PC

Supported monitors

2

Cable length

0 cm

Factory colour

Black

Features

USB-C® powered

Width

150 mm

Height

215 mm

Depth

55 mm

Weight

115 g

Dim

(W x H x D) 150 x 215 x 55 mm

Compatible with (brand)

HP

Frame rate

60 Hz

Design height

215 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

2 x

Keyboard layout

Italian, QWERTZ

Interfaces (output)

DisplayPort

HDMI™

RJ45

USB A (USB 3.1 1st gen)

USB A (USB 3.1 1st gen)

LAN transfer rate

1000 MBit/s

No. of HDMI connections

1

Power consumption (ON)

65 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221960 HP USB-C® docking station 50H55UT

Description

One hub for all tasks
Create new possibilities with the HP Multi-port Universal USB-C Hub – now with support for all PCs with USB-C®[1]. 7 connections, 1 power and data pass-through cables and numerous peripheral devices for a system as you wish. With HDMI 2.0 and 1 DisplayPort™ 1.2, the hub also supports two 4K [2] displays. This hub offers you everything, in order to always remain in the best connection.

This text is machine translated.

Features

  • Transmission technology: Cable-bound
  • Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
  • Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
  • Product color: Black
  • HD type 4K Ultra HD
  • Maximum frame rate 60 Hz
  • Power consumption (standard mode) 65 W.
  • Supports Windows operating systems: Windows 10
  • Windows 11

More interesting products

(*All information is plus legal VAT)