
1/12
USB-C® docking station
USB
USB
3840 x 2160 p
1 m
Black
121 mm
51 mm
121 mm
680 g
(W x H x D) 121 x 51 x 121 mm
Universal
0 inch
120 Hz
2 x
1 x
2 x
1 x
English, QWERTY
1 x
120 W
Corded
yes
0 - 35 °C
yes
yes
5 - 95 %
-15 - 12192 m
no
no
100 W
3840 x 2160 p
-15 - 3048 m
10 - 90 %
-20 - 60 °C
1.09 kg
User & Safety Instructions 3595439 HP USB-C® docking station USB-C 100W G6 Dock